Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- RS Stock No.:
- 224-2692
- Mfr. Part No.:
- 2163012122
- Brand:
- Molex
Bulk discount available
Price Each (In a Bag of 100)**
$1.135
(exc. GST)
$1.249
(inc. GST)
90 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | $1.135 | $113.50 |
500 - 2400 | $1.063 | $106.30 |
2500 + | $0.956 | $95.60 |
**price indicative
Related links
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 150mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 600mm
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle