- RS Stock No.:
- 223-2948
- Mfr. Part No.:
- 2163031222
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 100)
$1.586
(exc. GST)
$1.745
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $1.586 | $158.60 |
500 - 2400 | $1.485 | $148.50 |
2500 + | $1.336 | $133.60 |
*price indicative
- RS Stock No.:
- 223-2948
- Mfr. Part No.:
- 2163031222
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-pigtail configurations in lengths of 150mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Crimp Terminal 1 | MX150 |
Series | MX150 |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Male |
Cable Length | 150mm |
Related links
- Molex Male MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 600mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...