Molex Female MX150 to Female MX150 Pre-crimped Leads, 600mm
- RS Stock No.:
- 224-2619
- Mfr. Part No.:
- 2163002126
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)**
$13.08
(exc. GST)
$14.39
(inc. GST)
80 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $2.616 | $13.08 |
25 - 45 | $2.568 | $12.84 |
50 + | $2.522 | $12.61 |
**price indicative
Related links
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 600mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 600mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 150mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 300mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 450mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 600mm