Molex Female Connector Pre-Crimped Lead, 225 mm, Black
- RS Stock No.:
- 224-2597
- Distrelec Article No.:
- 304-31-492
- Mfr. Part No.:
- 2163001123
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.70
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.94 | $9.70 | - |
| 25 - 45 | $1.904 | $9.52 | 1% |
| 50 + | $1.87 | $9.35 | 3% |
*price indicative
- RS Stock No.:
- 224-2597
- Distrelec Article No.:
- 304-31-492
- Mfr. Part No.:
- 2163001123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MX150 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 14V | |
| Cable Length | 225mm | |
| Connector Type A | Female Connector | |
| Jacket Colour | Black | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MX150 | ||
Product Type Pre-Crimped Lead | ||
Voltage 14V | ||
Cable Length 225mm | ||
Connector Type A Female Connector | ||
Jacket Colour Black | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 225mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Unterminated Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Black
- Molex Female Connector Pre-Crimped Lead Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Unterminated Red
- Hand Saws
