Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated, 300 mm, Black
- RS Stock No.:
- 223-3237
- Mfr. Part No.:
- 2178511114
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$12.50
(exc. GST)
$13.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.50 | $12.50 |
*price indicative
- RS Stock No.:
- 223-3237
- Mfr. Part No.:
- 2178511114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Perma-Seal | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Connector Type A | Solderless Ring Terminal | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, China RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Perma-Seal | ||
Voltage 600V | ||
Cable Length 300mm | ||
Connector Type A Solderless Ring Terminal | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, China RoHS compliant | ||
- COO (Country of Origin):
- TH
The Molex pre-crimped lead perma-seal-to-pigtail cable is black 300 mm long cable with tin plated mating. It has It has 600 volt maximum voltage rating and 20 A current rating.
It is UL 1015 type cable
Related links
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Yellow, Green
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
