Molex M x 150 Pre-Crimped Lead MX150, 300 mm, Red
- RS Stock No.:
- 223-2931
- Distrelec Article No.:
- 304-31-503
- Mfr. Part No.:
- 2163022224
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.48
(exc. GST)
$20.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.696 | $18.48 | - |
| 25 - 45 | $3.63 | $18.15 | $1.65 |
| 50 + | $3.564 | $17.82 | $6.60 |
*price indicative
- RS Stock No.:
- 223-2931
- Distrelec Article No.:
- 304-31-503
- Mfr. Part No.:
- 2163022224
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | MX150 | |
| Voltage | 14V | |
| Cable Length | 300mm | |
| Connector Type A | M x 150 | |
| Jacket Colour | Red | |
| Connector Type B | MX150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series MX150 | ||
Voltage 14V | ||
Cable Length 300mm | ||
Connector Type A M x 150 | ||
Jacket Colour Red | ||
Connector Type B MX150 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-male configurations in lengths of 300mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex M x 150 Pre-Crimped Lead MX150 Red
- Molex M x 150 Pre-Crimped Lead MX150 Black
- Molex M x 150 Pre-Crimped Lead MX150 Red
- Molex M x 150 Pre-Crimped Lead MX150 Black
- Molex M x 150 Pre-Crimped Lead MX150 Black
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Red
- Molex M x 150 Pre-Crimped Lead Unterminated Red
- Molex M x 150 Male Pre-Crimped Lead Red
