Molex M x 150 Pre-Crimped Lead MX150, 300 mm, Black

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-2872
Distrelec Article No.:
304-31-493
Mfr. Part No.:
2163001224
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MX150

Product Type

Pre-Crimped Lead

Voltage

14V

Cable Length

300mm

Connector Type A

M x 150

Jacket Colour

Black

Connector Type B

MX150

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-female configurations in lengths of 300mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy