Molex Female Connector Pre-Crimped Lead Pigtail, 75 mm, Black
- RS Stock No.:
- 222-9754
- Mfr. Part No.:
- 217471-1101
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.31
(exc. GST)
$9.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.662 | $8.31 | - |
| 25 - 45 | $1.634 | $8.17 | 1% |
| 50 + | $1.606 | $8.03 | 3% |
*price indicative
- RS Stock No.:
- 222-9754
- Mfr. Part No.:
- 217471-1101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600Vrms | |
| Cable Length | 75mm | |
| Jacket Colour | Black | |
| Connector Type A | Female Connector | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Product Type Pre-Crimped Lead | ||
Voltage 600Vrms | ||
Cable Length 75mm | ||
Jacket Colour Black | ||
Connector Type A Female Connector | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 75mm cable length and 0.5 mm2 wire size. The wire comes in black colour.
Cable length 75mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating tin
Related links
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
