Molex Pre-Crimped Lead, 300mm
- RS Stock No.:
- 222-9749
- Mfr. Part No.:
- 217470-2224
- Brand:
- Molex
Bulk discount available
Price Each (In a Bag of 50)**
$1.416
(exc. GST)
$1.558
(inc. GST)
On back order for despatch 28/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
50 - 200 | $1.416 | $70.80 |
250 - 450 | $1.376 | $68.80 |
500 + | $1.273 | $63.65 |
**price indicative
- RS Stock No.:
- 222-9749
- Mfr. Part No.:
- 217470-2224
- Brand:
- Molex
Related links
- Molex Pre-Crimped Lead, 300mm
- Molex Pre-Crimped Lead 22AWG
- Molex Pre-Crimped Lead 26AWG
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge