Molex Pre-Crimped Lead, 300mm
- RS Stock No.:
- 222-9750
- Mfr. Part No.:
- 217470-2224
- Brand:
- Molex
Bulk discount available
Price Each (In a Pack of 5)**
$1.882
(exc. GST)
$2.07
(inc. GST)
On back order for despatch 27/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $1.882 | $9.41 |
25 + | $1.764 | $8.82 |
**price indicative
- RS Stock No.:
- 222-9750
- Mfr. Part No.:
- 217470-2224
- Brand:
- Molex
Related links
- Molex Pre-Crimped Lead, 300mm
- Molex Pre-Crimped Lead 22AWG
- Molex Pre-Crimped Lead 26AWG
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge