Molex Picoblade Crimp Crimp Wire, 304 mm, Red
- RS Stock No.:
- 212-3337
- Mfr. Part No.:
- 797581060
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$73.55
(exc. GST)
$80.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
- Plus 4,050 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $1.471 | $73.55 |
| 100 - 150 | $1.446 | $72.30 |
| 200 + | $1.419 | $70.95 |
*price indicative
- RS Stock No.:
- 212-3337
- Mfr. Part No.:
- 797581060
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Cable Length | 304mm | |
| Connector Type A | Picoblade Crimp | |
| Jacket Colour | Red | |
| Jacket Material | Phosphor Bronze | |
| Standards/Approvals | Halogen-Free Status Not Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Cable Length 304mm | ||
Connector Type A Picoblade Crimp | ||
Jacket Colour Red | ||
Jacket Material Phosphor Bronze | ||
Standards/Approvals Halogen-Free Status Not Low-Halogen, EU RoHS China RoHS Compliant Per - D(2020)4578-DC (25 June 2020) | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- IN
Molex PicoBlade Series Crimped Wire, Female 0.08mm², 304mm Cable Length - 797581060
This crimped wire belongs to the Power and Signal Cable Assemblies category, specifically featuring a PicoBlade configuration. The wire measures 304mm in length and is designed to accommodate 0.08mm² wire size, making it an ideal choice for various electrical applications. With female-to-female connectivity and a robust tin plating, this product ensures optimal performance in numerous settings.
Features & Benefits
• Utilises PicoBlade female crimp terminals for secure connections
• Compatible with UL1061 wire cables for reliable usage
• Conductive tin plating enhances connection integrity
• High-quality phosphor bronze metal for durability
• Vibrant red sheath colour for visibility and identification
Applications
• Used in automation systems requiring reliable connections
• Ideal for electrical devices needing compact wiring solutions
• Used in mechanical for power distribution
• Suitable for use in consumer electronics requiring secure terminals
How does the tin plating enhance the performance of this wire?
The tin plating improves electrical conductivity and resistance to corrosion, resulting in a longer-lasting connection that is less prone to failure over time.
What is the significance of the 28 AWG specification in this product?
The 28 AWG specification indicates the wire's size, affecting its current-carrying capacity and suitability for specific applications, ensuring efficient performance in low-power settings.
Can this crimped wire be used in high-temperature environments?
Its specifications suggest it can handle standard operational conditions; however, it is advisable to consult relevant guidelines for high-temperature applications to confirm suitability.
- RS Stock No. 2019812
- Mfr. Part No. 2149201225
Each (In a Pack of 10)
$1.481
- RS Stock No. 2134450
- Mfr. Part No. 797581061
Each
$2.02
- RS Stock No. 2134449
- Mfr. Part No. 797581061
Each (In a Bag of 1000)
$1.529
Related links
- Molex Picoblade Crimp Crimp Wire Red
- Molex Picoblade Crimp Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire PicoBlade Black
- Molex PicoBlade Crimp Wire PicoBlade Black
- Molex PicoBlade Crimp Wire PicoBlade Black










