Molex Crimp Wire PicoBlade, 152 mm, Red
- RS Stock No.:
- 212-3336
- Distrelec Article No.:
- 301-54-179
- Mfr. Part No.:
- 797581059
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $0.52
View bulk pricing optionsSubtotal (1 unit)*
$2.49
(exc. GST)
$2.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 697 unit(s) ready to ship from another location
- Plus 6,409 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $2.49 | - |
| 13 - 24 | $2.45 | $0.52 |
| 25 + | $2.43 | $1.50 |
*price indicative
- RS Stock No.:
- 212-3336
- Distrelec Article No.:
- 301-54-179
- Mfr. Part No.:
- 797581059
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Cable Length | 152mm | |
| Jacket Colour | Red | |
| Connector Type B | PicoBlade | |
| Standards/Approvals | China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), EU RoHS | |
| Wire Size | 0.08mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Cable Length 152mm | ||
Jacket Colour Red | ||
Connector Type B PicoBlade | ||
Standards/Approvals China RoHS Compliant Per - D(2020)4578-DC (25 June 2020), EU RoHS | ||
Wire Size 0.08mm² | ||
- COO (Country of Origin):
- IN
Molex PicoBlade Series Crimped Wire, Tin Contact Plating, 0.08mm² - 797581059
This pre-crimped wire by Molex with a cable length of 152mm and PicoBlade series, is designed for off-the-shelf use. The crimped wire features female-to-female PicoBlade connectors with tin plating, providing a reliable connection for various applications.
Features & Benefits
• Crimped wire with PicoBlade crimp terminals for secure connections
• Tin contact plating ensures reliable conductivity
• 152mm cable length offers flexibility in installation
• Red sheath colour for easy identification
• UL1061 wire style for high-quality performance
Applications
• Ideal for use in different industries
• Suitable for connecting PicoBlade components in circuits
• Used for data transmission and power applications
• Can be used for projects requiring high-traffic wire specifications
Can it be used for both data transmission and power applications?
This crimped wire is suitable for both data transmission and power applications due to its reliable PicoBlade connectors.
Will it provide a secure connection with its PicoBlade crimp terminals?
Yes, the crimped wire features PicoBlade crimp terminals that ensure a secure connection for various applications.
Is the red sheath colour useful for easy identification during installation?
The red sheath colour of this crimped wire makes it easy to identify and distinguish from other wires during installation.
- RS Stock No. 2123334
- Mfr. Part No. 797581059
Each (In a Bag of 50)
$1.71
- RS Stock No. 2019812
- Mfr. Part No. 2149201225
Each (In a Pack of 10)
$1.481
- RS Stock No. 2019933
- Mfr. Part No. 2149202221
Each (In a Pack of 10)
$1.993
- RS Stock No. 2019932
- Mfr. Part No. 2149202221
1 Bag of 100
$198.57
Related links
- Molex Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire Unterminated Red










