Molex Mini-Fit Jr Crimp Wire Unterminated, 75 mm, Red
- RS Stock No.:
- 205-7702
- Mfr. Part No.:
- 215343-2201
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$148.60
(exc. GST)
$163.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $1.486 | $148.60 |
| 200 - 300 | $1.449 | $144.90 |
| 400 + | $1.426 | $142.60 |
*price indicative
- RS Stock No.:
- 205-7702
- Mfr. Part No.:
- 215343-2201
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | Mini-Fit Jr | |
| Voltage | 600V | |
| Cable Length | 75mm | |
| Jacket Colour | Red | |
| Connector Type A | Mini-Fit Jr | |
| Connector Type B | Unterminated | |
| Standards/Approvals | Halogen-Free Status, Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020) | |
| Wire Size | 0.50mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series Mini-Fit Jr | ||
Voltage 600V | ||
Cable Length 75mm | ||
Jacket Colour Red | ||
Connector Type A Mini-Fit Jr | ||
Connector Type B Unterminated | ||
Standards/Approvals Halogen-Free Status, Not Low-Halogen, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020) | ||
Wire Size 0.50mm² | ||
- COO (Country of Origin):
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 75 mm long cable length which has 16 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
Related links
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- CK Polyester, 4 Pocket Tool Belt Pouch
