Molex Mini-Fit Jr Crimp Wire Unterminated, 150 mm, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$147.10

(exc. GST)

$161.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$1.471$147.10
200 - 300$1.435$143.50
400 +$1.413$141.30

*price indicative

RS Stock No.:
205-7661
Mfr. Part No.:
215343-2222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

Mini-Fit Jr

Voltage

600V

Cable Length

150mm

Connector Type A

Mini-Fit Jr

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

Not Low-Halogen, Halogen-Free Status, EU RoHS China RoHS Per - D(2020)4578-DC (25 June 2020)

Wire Size

1.5mm²

COO (Country of Origin):
TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 150 mm long cable length which has 18 AWG wire size.

Fully tested cable decrease time to market

Conductor material brass

Multiple point of contact for redundancy and higher current carrying capacity

  • RS Stock No. 2057495
  • Mfr. Part No. 215343-2125
Each (In a Pack of 5)
$1.738
  • RS Stock No. 2057494
  • Mfr. Part No. 215343-2125
Each (In a Bag of 100)
$1.448
  • RS Stock No. 2057710
  • Mfr. Part No. 215343-2204
Each (In a Pack of 5)
$1.806
  • RS Stock No. 2057628
  • Mfr. Part No. 215342-1222
Each (In a Bag of 100)
$1.471

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy