Molex Mini-Fit Jr Crimp Wire Unterminated, 75 mm, Red
- RS Stock No.:
- 205-7594
- Mfr. Part No.:
- 215341-2211
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.40
(exc. GST)
$14.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.68 | $13.40 |
| 25 - 45 | $2.612 | $13.06 |
| 50 + | $2.576 | $12.88 |
*price indicative
- RS Stock No.:
- 205-7594
- Mfr. Part No.:
- 215341-2211
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | Mini-Fit Jr | |
| Voltage | 600V | |
| Cable Length | 75mm | |
| Connector Type A | Mini-Fit Jr | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | China RoHS compliant | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series Mini-Fit Jr | ||
Voltage 600V | ||
Cable Length 75mm | ||
Connector Type A Mini-Fit Jr | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals China RoHS compliant | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated male to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is black and available with 75 mm long cable length which has 18 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
- RS Stock No. 2057530
- Mfr. Part No. 215343-2101
Each (In a Pack of 5)
$1.834
- RS Stock No. 2057377
- Mfr. Part No. 215340-2121
Each (In a Bag of 100)
$1.559
- RS Stock No. 2057529
- Mfr. Part No. 215343-2101
Each (In a Bag of 100)
$1.286
- RS Stock No. 2057378
- Mfr. Part No. 215340-2121
Each (In a Pack of 5)
$2.098
Related links
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge










