Molex Mini-Fit Jr Crimp Wire Unterminated, 300 mm, Red
- RS Stock No.:
- 205-7514
- Mfr. Part No.:
- 215343-2114
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.018 | $10.09 | - |
| 25 - 45 | $1.968 | $9.84 | 2% |
| 50 + | $1.936 | $9.68 | 4% |
*price indicative
- RS Stock No.:
- 205-7514
- Mfr. Part No.:
- 215343-2114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | Mini-Fit Jr | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Connector Type A | Mini-Fit Jr | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series Mini-Fit Jr | ||
Voltage 600V | ||
Cable Length 300mm | ||
Connector Type A Mini-Fit Jr | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- IN
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with gold plated female to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 300 mm long cable length which has 20 AWG wire size.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
