Molex Mini-Fit Jr Crimp Wire Unterminated, 450 mm, Black
- RS Stock No.:
- 205-7396
- Mfr. Part No.:
- 215341-1125
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $8.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$176.10
(exc. GST)
$193.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 900 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.761 | $176.10 | - |
| 200 - 300 | $1.717 | $171.70 | $8.80 |
| 400 + | $1.691 | $169.10 | $28.00 |
*price indicative
- RS Stock No.:
- 205-7396
- Mfr. Part No.:
- 215341-1125
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr | |
| Product Type | Crimp Wire | |
| Voltage | 600V | |
| Cable Length | 450mm | |
| Connector Type A | Mini-Fit Jr | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Wire Size | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Jr | ||
Product Type Crimp Wire | ||
Voltage 600V | ||
Cable Length 450mm | ||
Connector Type A Mini-Fit Jr | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
Wire Size 1.5mm² | ||
- COO (Country of Origin):
- TH
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated female crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 450mm long cable length.
Fully tested cable decrease time to market
Conductor material brass
Multiple point of contact for redundancy and higher current carrying capacity
- RS Stock No. 2057397
- Mfr. Part No. 215341-1125
Each (In a Pack of 5)
$3.064
- RS Stock No. 2057494
- Mfr. Part No. 215343-2125
Each (In a Bag of 100)
$1.448
- RS Stock No. 2057495
- Mfr. Part No. 215343-2125
Each (In a Pack of 5)
$2.008
- RS Stock No. 0311289
- Mfr. Part No. 2261973112
Each
$1.53
Related links
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Mini-Fit Crimp Wire Unterminated Red











