Molex Male Crimp Wire Unterminated, 450 mm, Black

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.50

(exc. GST)

$11.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$2.10$10.50
15 - 20$2.05$10.25
25 +$2.018$10.09

*price indicative

RS Stock No.:
204-5323
Mfr. Part No.:
215711-1115
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

215711

Voltage

100Vrms

Cable Length

450mm

Connector Type A

Male

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

RoHS

Wire Size

0.14mm²

COO (Country of Origin):
IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 450 mm length.

Current - Maximum per Contact 2.0A

Voltage - Maximum 100V AC (RMS)/DC

Plating min - Mating 0.406μm

Plating min - Termination 0.406μm

Material - Metal Copper Alloy

Material - Plating Termination Tin

Wire Insulation Diameter 0.78-1.28mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy