Molex CLIK-Mate Crimp Wire Unterminated, 300 mm
- RS Stock No.:
- 204-5319
- Mfr. Part No.:
- 215711-1114
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-5319
- Mfr. Part No.:
- 215711-1114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | CLIK-Mate | |
| Product Type | Crimp Wire | |
| Connector Type B | Unterminated | |
| Cable Length | 300 mm | |
| Series | 215711 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A CLIK-Mate | ||
Product Type Crimp Wire | ||
Connector Type B Unterminated | ||
Cable Length 300 mm | ||
Series 215711 | ||
- COO (Country of Origin):
- IN
The Molex 215711 series pre-crimped lead male to pigtail wire with 300 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
Related links
- Molex CLIK-Mate to CLIK-Mate Crimp Wire CLIK-Mate Red
- Molex Mini-Fit Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire CLIK-Mate Red
- Molex Male Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Red
- Molex 2 mm Pitch 1 Row Straight
- Molex 1.5 mm Pitch 2 Row Straight
