- RS Stock No.:
- 204-5303
- Mfr. Part No.:
- 215711-1121
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Pack of 5)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $1.872 | $9.36 |
25 - 45 | $1.828 | $9.14 |
50 + | $1.796 | $8.98 |
*price indicative
- RS Stock No.:
- 204-5303
- Mfr. Part No.:
- 215711-1121
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 215711 series pre-crimped lead male to pigtail wire with 75 mm length.
Current - Maximum per Contact 2.0A
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
Voltage - Maximum 100V AC (RMS)/DC
Plating min - Mating 0.406μm
Plating min - Termination 0.406μm
Material - Metal Copper Alloy
Material - Plating Termination Tin
Wire Insulation Diameter 0.78-1.28mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | CLIK-Mate |
Crimp Terminal 1 | CLIK-Mate |
Crimp Terminal 2 | Unterminated |
Crimp Terminal 1 Gender | Male |
Wire Size | 0.25mm² |
Cable Length | 75mm |
Contact Plating | Tin |
Sheath Colour | Black |
Series Number | 215711 |
Current Rating | 2 A |
Wire Style | UL 10002 |
Related links
- Molex Male CLIK-Mate to Unterminated Crimped Wire, 75mm, 24AWG, Black
- Molex Male CLIK-Mate to Male CLIK-Mate Crimped Wire, 75mm, 0.25mm², Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire, 75mm, 0.25mm², Red
- Molex Male CLIK-Mate to Unterminated Crimped Wire, 300mm, 0.25mm², Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire, 150mm, 0.25mm², Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire, 225mm, 0.25mm², Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire, 450mm, 0.25mm², Black
- Molex Male CLIK-Mate to Unterminated Crimped Wire, 75mm, 28AWG, Black