Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 300 mm, Black

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-5192
Distrelec Article No.:
304-32-152
Mfr. Part No.:
214763-1214
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214763

Product Type

Crimp Wire

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Micro-Fit 3.0 Male

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.50mm²

COO (Country of Origin):
IN
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 300MM 20AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy