Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 150 mm, Black
- RS Stock No.:
- 204-5186
- Mfr. Part No.:
- 214763-1212
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $8.80
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$176.60
(exc. GST)
$194.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.766 | $176.60 | - |
| 200 - 300 | $1.722 | $172.20 | $8.80 |
| 400 + | $1.696 | $169.60 | $28.00 |
*price indicative
- RS Stock No.:
- 204-5186
- Mfr. Part No.:
- 214763-1212
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214763 | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Connector Type A | Micro-Fit 3.0 Male | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | UL, RoHS | |
| Wire Size | 0.50mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214763 | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Connector Type A Micro-Fit 3.0 Male | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals UL, RoHS | ||
Wire Size 0.50mm² | ||
- COO (Country of Origin):
- TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 150MM 20AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
- RS Stock No. 2045002
- Mfr. Part No. 214763-1122
Each (In a Pack of 5)
$2.262
- RS Stock No. 2045175
- Mfr. Part No. 214763-1222
Each (In a Pack of 5)
$2.908
- RS Stock No. 2045182
- Mfr. Part No. 214763-1225
Each (In a Pack of 5)
$2.408
- RS Stock No. 2045029
- Mfr. Part No. 214763-1105
Each (In a Pack of 5)
$1.702
Related links
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Clamps
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips












