Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 150 mm, Black
- RS Stock No.:
- 204-5174
- Distrelec Article No.:
- 304-32-153
- Mfr. Part No.:
- 214763-1222
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$168.60
(exc. GST)
$185.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $1.686 | $168.60 |
| 200 - 300 | $1.644 | $164.40 |
| 400 + | $1.618 | $161.80 |
*price indicative
- RS Stock No.:
- 204-5174
- Distrelec Article No.:
- 304-32-153
- Mfr. Part No.:
- 214763-1222
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214763 | |
| Product Type | Crimp Wire | |
| Cable Length | 150mm | |
| Connector Type A | Micro-Fit 3.0 Male | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | UL, RoHS | |
| Wire Size | 0.75mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214763 | ||
Product Type Crimp Wire | ||
Cable Length 150mm | ||
Connector Type A Micro-Fit 3.0 Male | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals UL, RoHS | ||
Wire Size 0.75mm² | ||
- COO (Country of Origin):
- TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 150MM 18AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Crimp Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
- Hand Saws
