Molex Micro-Fit Female Connector Crimp Wire Unterminated, 300 mm, Black
- RS Stock No.:
- 204-5103
- Mfr. Part No.:
- 214761-1214
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $1.92 | $9.60 | - |
| 15 - 20 | $1.872 | $9.36 | 2% |
| 25 + | $1.846 | $9.23 | 3% |
*price indicative
- RS Stock No.:
- 204-5103
- Mfr. Part No.:
- 214761-1214
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 214761 | |
| Product Type | Crimp Wire | |
| Cable Length | 300mm | |
| Connector Type A | Micro-Fit Female Connector | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | RoHS, UL | |
| Wire Size | 0.50mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 214761 | ||
Product Type Crimp Wire | ||
Cable Length 300mm | ||
Connector Type A Micro-Fit Female Connector | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals RoHS, UL | ||
Wire Size 0.50mm² | ||
- COO (Country of Origin):
- IN
The Molex 214761 Microfit series pre-crimped lead has 3.0 pitch and is F-S 300MM 20AWG BK Au. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
Related links
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Red
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Unterminated Black
- Molex Micro-Fit Female Connector Crimp Wire Micro-Fit 3.0 Black
- Molex Mini-Fit Jr Crimp Wire Unterminated Black
