Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 75 mm, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$147.70

(exc. GST)

$162.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$1.477$147.70
200 - 300$1.44$144.00
400 +$1.418$141.80

*price indicative

RS Stock No.:
204-5063
Mfr. Part No.:
214763-2101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

214763

Product Type

Crimp Wire

Cable Length

75mm

Connector Type A

Micro-Fit 3.0 Male

Jacket Colour

Red

Connector Type B

Unterminated

Standards/Approvals

RoHS, UL

Wire Size

0.34mm²

COO (Country of Origin):
TH
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 75MM 22AWG RD Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

  • RS Stock No. 2045064
  • Mfr. Part No. 214763-2101
Each (In a Pack of 5)
$2.104
  • RS Stock No. 2045042
  • Mfr. Part No. 214763-2121
Each (In a Pack of 5)
$1.894
  • RS Stock No. 2045240
  • Mfr. Part No. 214763-2201
Each (In a Pack of 5)
$2.284
  • RS Stock No. 2045059
  • Mfr. Part No. 214763-2114
Each (In a Pack of 5)
$2.104

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy