Molex Micro-Fit 3.0 Male Crimp Wire Unterminated, 450 mm, Black
- RS Stock No.:
- 204-5029
- Distrelec Article No.:
- 304-39-617
- Mfr. Part No.:
- 214763-1105
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-5029
- Distrelec Article No.:
- 304-39-617
- Mfr. Part No.:
- 214763-1105
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 214763 | |
| Cable Length | 450mm | |
| Connector Type A | Micro-Fit 3.0 Male | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | UL, RoHS | |
| Wire Size | 0.34mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 214763 | ||
Cable Length 450mm | ||
Connector Type A Micro-Fit 3.0 Male | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals UL, RoHS | ||
Wire Size 0.34mm² | ||
- COO (Country of Origin):
- IN
The Molex 214763 Microfit series pre-crimped lead has 3.0 pitch and is M-S 450MM 22AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.
RoHS Compliant
UL Listed
Termination Interface Style: Crimp or Compression
- RS Stock No. 2045182
- Mfr. Part No. 214763-1225
Each (In a Pack of 5)
$2.408
- RS Stock No. 2045002
- Mfr. Part No. 214763-1122
Each (In a Pack of 5)
$2.262
- RS Stock No. 2045175
- Mfr. Part No. 214763-1222
Each (In a Pack of 5)
$2.908
- RS Stock No. 2045192
- Mfr. Part No. 214763-1214
Each (In a Pack of 5)
$2.512
Related links
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Red
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Molex Micro-Fit 3.0 Male Crimp Wire Unterminated Black
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key












