Molex Micro-Fit 3.0 Male Crimp Wire Micro-Fit 3.0, 75 mm, Black

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$144.30

(exc. GST)

$158.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 100$1.443$144.30
200 - 300$1.407$140.70
400 +$1.385$138.50

*price indicative

RS Stock No.:
204-4989
Mfr. Part No.:
214762-1121
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

214762

Cable Length

75mm

Connector Type A

Micro-Fit 3.0 Male

Jacket Colour

Black

Connector Type B

Micro-Fit 3.0

Standards/Approvals

RoHS, UL

Wire Size

0.75mm²

COO (Country of Origin):
TH
The Molex 214762 Microfit series pre-crimped lead has 3.0 pitch and is M-M 75MM 18AWG BK Sn.These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications.

RoHS Compliant

UL Listed

Termination Interface Style: Crimp or Compression

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy