Molex PicoBlade Crimp Wire Unterminated, 450 mm, Red
- RS Stock No.:
- 201-9960
- Mfr. Part No.:
- 2149212225
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$86.77
(exc. GST)
$95.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 1 | $86.77 | $1.735 |
| 2 - 3 | $84.92 | $1.698 |
| 4 + | $83.32 | $1.666 |
*price indicative
- RS Stock No.:
- 201-9960
- Mfr. Part No.:
- 2149212225
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Voltage | 125V | |
| Cable Length | 450mm | |
| Jacket Colour | Red | |
| Connector Type A | PicoBlade | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Voltage 125V | ||
Cable Length 450mm | ||
Jacket Colour Red | ||
Connector Type A PicoBlade | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to pigtail connection or contacts with gold plating at the mating side and tin plating on the termination side.
26AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex PicoBlade Crimp Wire Unterminated, 450 mm
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade PicoBlade Red
- Molex Mini-Fit Crimp Wire Unterminated Red
- Molex Male Crimp Wire Unterminated Red
