Molex PicoBlade Crimp Wire Unterminated, 150 mm, Red
- RS Stock No.:
- 201-9955
- Mfr. Part No.:
- 2149212222
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $0.84
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.04
(exc. GST)
$18.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.704 | $17.04 | - |
| 20 - 20 | $1.662 | $16.62 | $0.84 |
| 30 + | $1.634 | $16.34 | $2.10 |
*price indicative
- RS Stock No.:
- 201-9955
- Mfr. Part No.:
- 2149212222
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Voltage | 125V | |
| Cable Length | 150mm | |
| Connector Type A | PicoBlade | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Voltage 125V | ||
Cable Length 150mm | ||
Connector Type A PicoBlade | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to pigtail connection or contacts with gold plating at the mating side and tin plating on the termination side.
26AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
Related links
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated, 150 mm
- Molex PicoBlade Crimp Wire Unterminated Black
- Molex Male Crimp Wire Unterminated Red
- Molex Mini-Fit Jr Crimp Wire Unterminated Red
- Molex Micro-Fit Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire Unterminated Red
