Molex PicoBlade Crimp Wire PicoBlade, 75 mm, Red
- RS Stock No.:
- 201-9932
- Mfr. Part No.:
- 2149202221
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$198.57
(exc. GST)
$218.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $198.57 | $1.986 | - |
| 2 - 3 | $193.64 | $1.936 | 2% |
| 4 + | $190.64 | $1.906 | 3% |
*price indicative
- RS Stock No.:
- 201-9932
- Mfr. Part No.:
- 2149202221
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 79758 | |
| Voltage | 125V | |
| Cable Length | 75mm | |
| Connector Type A | PicoBlade | |
| Jacket Colour | Red | |
| Connector Type B | PicoBlade | |
| Standards/Approvals | No | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 79758 | ||
Voltage 125V | ||
Cable Length 75mm | ||
Connector Type A PicoBlade | ||
Jacket Colour Red | ||
Connector Type B PicoBlade | ||
Standards/Approvals No | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with gold plating at the mating side and tin plating on the termination side.
26AWG wire size
Black in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
- RS Stock No. 2019933
- Mfr. Part No. 2149202221
Each (In a Pack of 10)
$1.993
- RS Stock No. 2019812
- Mfr. Part No. 2149201225
Each (In a Pack of 10)
$1.481
- RS Stock No. 2019953
- Mfr. Part No. 2149212221
Each (In a Pack of 10)
$1.543
- RS Stock No. 2019884
- Mfr. Part No. 2149221213
Each (In a Pack of 10)
$1.428
Related links
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Black
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade PicoBlade Red
- Molex PicoBlade Crimp Wire Unterminated, 75 mm











