Molex PicoBlade Crimp Wire PicoBlade, 75 mm, Red
- RS Stock No.:
- 201-9802
- Mfr. Part No.:
- 2149201221
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-9802
- Mfr. Part No.:
- 2149201221
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 79758 | |
| Product Type | Crimp Wire | |
| Voltage | 125V | |
| Cable Length | 75mm | |
| Jacket Colour | Red | |
| Connector Type A | PicoBlade | |
| Connector Type B | PicoBlade | |
| Standards/Approvals | No | |
| Wire Size | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 79758 | ||
Product Type Crimp Wire | ||
Voltage 125V | ||
Cable Length 75mm | ||
Jacket Colour Red | ||
Connector Type A PicoBlade | ||
Connector Type B PicoBlade | ||
Standards/Approvals No | ||
Wire Size 0.14mm² | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost effective solution for prototyping, pre-production and mass production requirements. This Pre Crimped Lead Pico Blade has a female to Pico Blade Female connection or contacts with Tin plating at the mating side as well as on the termination side.
26AWG wire size
Red in colour
Phosphor bronze material
Bag packaging type
1.25mm pitch mating interface
- RS Stock No. 2019933
- Mfr. Part No. 2149202221
Each (In a Pack of 10)
$1.835
- RS Stock No. 2019932
- Mfr. Part No. 2149202221
1 Bag of 100
$180.00
- RS Stock No. 2019884
- Mfr. Part No. 2149221213
Each (In a Pack of 10)
$1.428
- RS Stock No. 2019812
- Mfr. Part No. 2149201225
Each (In a Pack of 10)
$1.481
Related links
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Black
- Molex PicoBlade Crimp Wire Unterminated Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade Crimp Wire PicoBlade Red
- Molex PicoBlade PicoBlade Red
- Molex PicoBlade Crimp Wire Unterminated, 75 mm











