Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 24AWG
- RS Stock No.:
- 163-5681
- Mfr. Part No.:
- 662100124015
- Brand:
- Wurth Elektronik
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.523
(exc. GST)
$1.675
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $1.523 | $15.23 |
50 + | $1.371 | $13.71 |
*price indicative
- RS Stock No.:
- 163-5681
- Mfr. Part No.:
- 662100124015
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 24AWG
- Wurth Elektronik Male WR-MPC4 to Pre-Crimped Lead, 24AWG
- Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 24AWG
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 18AWG
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 20AWG
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 16AWG
- Wurth Elektronik Female WR-MPC4 to Male WR-MPC4 Crimped Wire,...
- Wurth Elektronik Male WR-MPC4 to Pre-Crimped Lead, 20AWG