Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 26AWG
- RS Stock No.:
- 163-5336
- Mfr. Part No.:
- 620100126015
- Brand:
- Wurth Elektronik
270 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$3.57
(exc. GST)
$3.93
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $3.57 | $35.70 |
50 + | $3.213 | $32.13 |
*price indicative
- RS Stock No.:
- 163-5336
- Mfr. Part No.:
- 620100126015
- Brand:
- Wurth Elektronik
Related links
- Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 26AWG
- Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 24AWG
- Wurth Elektronik Female WR-WTB to Pre-Crimped Lead, 22AWG
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 18AWG
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 20AWG
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 16AWG
- Wurth Elektronik Female WR-MPC4 to Pre-Crimped Lead, 24AWG
- Wurth Elektronik Female WR-WTB to Male WR-WTB Crimped Wire, 150mm,...