Molex Crimp Terminal Pre-Crimped Lead, 150 mm, Black
- RS Stock No.:
- 693-793
- Mfr. Part No.:
- 68801-4955
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 400 units)*
$487.61
(exc. GST)
$536.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $487.61 | $1.219 |
*price indicative
- RS Stock No.:
- 693-793
- Mfr. Part No.:
- 68801-4955
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 68801 | |
| Cable Length | 150mm | |
| Jacket Colour | Black | |
| Connector Type A | Crimp Terminal | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 68801 | ||
Cable Length 150mm | ||
Jacket Colour Black | ||
Connector Type A Crimp Terminal | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex pre-crimped lead features Mega-Fit female-to-female terminals, designed for high-current applications. It measures 300mm in length and uses 16 AWG wire, offering robust performance and secure connectivity for power distribution in demanding environments.
Resin color is black
Connector gender is female-to-female
Metal material used is copper alloy
Mating surface is plated with gold
Termination surface is plated with nickel
- RS Stock No. 0694143
- Mfr. Part No. 68801-4954
1 Bag of 500
$487.74
- RS Stock No. 0693794
- Mfr. Part No. 68801-5302
1 Bag of 300
$451.84
- RS Stock No. 0693585
- Mfr. Part No. 68801-4956
1 Bag of 400
$501.60
- RS Stock No. 0795774
- Mfr. Part No. 79758-2145
1 Bag of 300
$603.21
Related links
- Molex Crimp Terminal Pre-Crimped Lead Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- Molex Crimp Terminal Pre-Crimped Lead Crimp Terminal Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Black
- CML Innovative Technologies Female Crimp Terminal Pre-Crimped Lead Free End Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black











