Molex Micro-One Crimp Wire Pigtail, 75 m, Black

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.05

(exc. GST)

$9.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4$9.05$1.81
5 +$8.32$1.664

*price indicative

RS Stock No.:
217-392
Mfr. Part No.:
2196551111
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Wire

Series

219655

Cable Length

75m

Jacket Colour

Black

Connector Type A

Micro-One

Connector Type B

Pigtail

Standards/Approvals

No

Wire Size

26AWG

COO (Country of Origin):
IN
The Molex Pre Crimped Lead features a micro one female to pigtail configuration with matte tin plating and is designed for 24 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.

Crimp or compression termination interface style

Eu RoHS

REACH SVHC

Low halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy