Molex Micro-One Crimp Wire Pigtail, 300 mm, Red
- RS Stock No.:
- 194-214
- Mfr. Part No.:
- 2196552114
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.01
(exc. GST)
$9.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $9.01 | $1.802 | - |
| 5 - 9 | $8.30 | $1.66 | 7% |
| 10 + | $7.31 | $1.462 | 18% |
*price indicative
- RS Stock No.:
- 194-214
- Mfr. Part No.:
- 2196552114
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Wire | |
| Series | 219655 | |
| Voltage | 250Vrms | |
| Cable Length | 300mm | |
| Connector Type A | Micro-One | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | IPC 1752A Class C, UL 1569, RoHS, REACH SVHC, IPC 1752A Class D, IEC-62474 | |
| Wire Size | 24AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Wire | ||
Series 219655 | ||
Voltage 250Vrms | ||
Cable Length 300mm | ||
Connector Type A Micro-One | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals IPC 1752A Class C, UL 1569, RoHS, REACH SVHC, IPC 1752A Class D, IEC-62474 | ||
Wire Size 24AWG | ||
- COO (Country of Origin):
- IN
The Molex Pre Crimped Lead features a micro one female to pigtail configuration with matte tin plating and is designed for 24 AWG wire. It is suitable for signal and wire to board applications, supporting a maximum voltage of 250V AC (RMS)/DC. The lead is made from copper alloy metal with matte tin plating on the mating surfaces.
Crimp or compression termination interface style
Eu RoHS
REACH SVHC
Low halogen
- RS Stock No. 0194222
- Mfr. Part No. 2196552124
1 Pack of 5
$9.05
- RS Stock No. 0194207
- Mfr. Part No. 2196552104
1 Pack of 5
$9.26
- RS Stock No. 0194204
- Mfr. Part No. 2196552102
1 Pack of 5
$9.05
- RS Stock No. 0194218
- Mfr. Part No. 2196552122
1 Pack of 5
$9.05
Related links
- Molex Micro-One Crimp Wire Pigtail Red
- Molex Micro-One Crimp Wire Pigtail Black
- Molex Micro-One Crimp Wire Pigtail Black
- Molex iGrid Crimp Wire Pigtail Red
- Molex Mini-SPOX Crimp Wire Pigtail Red
- Molex Micro-One Crimp Wire Pigtail Red
- Molex Micro-One Crimp Wire Pigtail Red
- Molex Micro-Fit 3.0 Crimp Crimp Wire Pigtail Black












