Molex 207129, Hand Crimp Tool
- RS Stock No.:
- 261-0005
- Mfr. Part No.:
- 640031300
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,265.04
(exc. GST)
$1,391.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,265.04 |
| 5 + | $1,180.70 |
*price indicative
- RS Stock No.:
- 261-0005
- Mfr. Part No.:
- 640031300
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| Series | 207129 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
Series 207129 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
Molex 207129 Series Crimping Tool, 12 to 10 AWG Wire size, Hand Operation - 640031300
This crimping tool is a manual hand tool designed specifically for crimping Krimptite terminals, suitable for wire sizes ranging from 10 to 12 AWG. The tool falls under the category of application tooling, providing users with the necessary functionality to perform reliable electrical wire crimping. It features a durable construction that ensures longevity and efficiency in various applications.
Features & Benefits
• Designed for precise crimping of Krimptite terminals
• Compatible with wire sizes from 10 AWG to 12 AWG
• Operates manually, offering user control and flexibility
• Tailored for use with Molex terminals, ensuring compatibility
• Ideal for heavy-duty tasks demanding consistent performance
• Compact design allows for easy handling and storage
Applications
• Used with Krimptite Quick Disconnect terminals
• Suitable for automotive wiring
• Ideal for professionals in the electrical and mechanical industries
• Essential for tasks involving crimping wire connectors
• Suitable for integration with loose piece terminals
What type of terminals can be effectively crimped with this tool?
This tool is specifically designed for crimping Krimptite terminals, making it ideal for applications requiring secure electrical connections.
How does this tool enhance the crimping process for users in automotive applications?
Its compatibility with 10 AWG to 12 AWG wire sizes allows for efficient and reliable connections in automotive wiring, ensuring optimal performance.
What advantages does manual operation provide in using this tool?
The manual operation allows users greater control over the crimping process, leading to precise and consistent crimp quality tailored to specific needs.
Can this tool be used for other types of terminals?
It is specifically designed for use with Molex terminals, and terminals from other manufacturers may not provide optimal crimp performance when used with this tool.
Related links
- Molex 207129, Hand Crimp Tool
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
