Molex 64016 Hand Crimp Tool
- RS Stock No.:
- 213-4411
- Mfr. Part No.:
- 640160039
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-4411
- Mfr. Part No.:
- 640160039
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 64016 | |
| Product Type | Crimp Tool | |
| Operation | Hand | |
| Wire Size AWG | 22 → 10AWG | |
| Ratcheting | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 64016 | ||
Product Type Crimp Tool | ||
Operation Hand | ||
Wire Size AWG 22 → 10AWG | ||
Ratcheting No | ||
- COO (Country of Origin):
- TW
Molex Hand Crimping Tool for Crimp Terminals - 64016 Series - 640160039
Looking for a versatile hand tool to help you make secure electrical connections? This multi-functional crimping tool from Molex can be used to cut screws and strip and measure wires, as well as for making crimp connections. At just nine inches (23cm) long, it fits easily into a large pocket, offering a compact, versatile and portable solution to help you make low-volume repairs out in the field. The ergonomic, soft-touch handle provides comfortable operation.
Features & Benefits
• No-ratchet operation offers simplicity of use and durability
• Small handle spread makes it suitable for most hand sizes
• Cuts wires with ease
• Strips wires in the size range 10 AWG to 22 AWG (American Wire Gauge)
• Small handle spread makes it suitable for most hand sizes
• Cuts wires with ease
• Strips wires in the size range 10 AWG to 22 AWG (American Wire Gauge)
Applications
• Workshops and garages
• Telephone networks
• Computer systems
• Telephone networks
• Computer systems
How do crimp connections work?
To make a crimp connection, you need to insert the stripped end of a stranded wire into the crimp connector, then use the crimp tool to compress and mechanically deform the connector to ensure a tight grip on the wire.
What are the advantages of crimp connections?
Crimp connections are quick and easy to make, and offer a stronger connection than you could achieve by soldering.
