CAE Multimedia Connect Hand Ratcheting Crimp Tool for RJ45 Connectors
- RS Stock No.:
- 201-0684
- Mfr. Part No.:
- MMCP86METBW
- Brand:
- CAE Multimedia Connect
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-0684
- Mfr. Part No.:
- MMCP86METBW
- Brand:
- CAE Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Multimedia Connect | |
| Product Type | Crimp Tool | |
| For Use With | RJ45 Connectors | |
| Operation | Hand | |
| Ratcheting | Yes | |
| Select all | ||
|---|---|---|
Brand CAE Multimedia Connect | ||
Product Type Crimp Tool | ||
For Use With RJ45 Connectors | ||
Operation Hand | ||
Ratcheting Yes | ||
- COO (Country of Origin):
- CN
The CAE Multimedia Connect crimping tool for 6/8 contacts plugs of large diameter cable.
Color: black with blue handles
Length: 220 mm
Material: steel, thickness 3mm
Length: 220 mm
Material: steel, thickness 3mm
