TE Connectivity, 925667 Uninsulated Crimp Pin Connector, 0.3mm² to 2.5mm², 22AWG to 18AWG, 2.5mm Pin Diameter, 7mm Pin
- RS Stock No.:
- 765-0703
- Mfr. Part No.:
- 925667-1
- Brand:
- TE Connectivity
On back order for despatch 23/09/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 15000
$3,254.69
(exc. GST)
$3,580.16
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 4 | $3,254.69 | $0.217 |
5 - 24 | $3,093.57 | $0.206 |
25 + | $2,784.22 | $0.186 |
*price indicative |
- RS Stock No.:
- 765-0703
- Mfr. Part No.:
- 925667-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Wire Pins
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Splices
Specifications
Attribute | Value |
---|---|
Series | 925667 |
Insulation | Uninsulated |
Minimum Wire Size mm² | 0.3mm² |
Overall Length | 10.9mm |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 22AWG |
Shrouded/Unshrouded | Unshrouded |
Maximum Wire Size AWG | 18AWG |
Pin Diameter | 2.5mm |
Pin Length | 7mm |
Contact Material | Brass |
Related links
- JST Crimp Pin Connectors
- JST White
- Wurth Elektronik Tin Crimp Pin Connector 6mm²
- TE Connectivity, HDC Crimp Pin Connector
- Wurth Elektronik Tin Crimp Pin Connector 10mm²
- Wurth Elektronik Tin Crimp Pin Connector 4mm²
- Phoenix Contact Insulated Crimp Pin Connector
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG Red