- RS Stock No.:
- 255-0608
- Mfr. Part No.:
- 3-1105050-1
- Brand:
- TE Connectivity
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$3.035
(exc. GST)
$3.339
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $3.035 | $6.07 |
10 - 18 | $2.95 | $5.90 |
20 + | $2.79 | $5.58 |
*price indicative |
- RS Stock No.:
- 255-0608
- Mfr. Part No.:
- 3-1105050-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The TE ConnectivityHDC series is a heavy duty power connectors comes under the category of power connectors having current rating of 10 A and TE Connectivity style of crimp. It is having male socket / insert contact gender.
3 Lead in copper alloy containing up to 4% lead by weight
Low Halogen & Br, Cl, F, I < 900 ppm per homogenous material
It is BFR/CFR/PVC free
Low Halogen & Br, Cl, F, I < 900 ppm per homogenous material
It is BFR/CFR/PVC free
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | HDC |
Series Number | HDC |
Related links
- JST Crimp Pin Connectors
- JST White
- Wurth Elektronik Tin Crimp Pin Connector 6mm²
- Wurth Elektronik Tin Crimp Pin Connector 10mm²
- Wurth Elektronik Tin Crimp Pin Connector 4mm²
- Phoenix Contact Insulated Crimp Pin Connector
- TE Connectivity Tin Crimp Pin Connector 22AWG to 16AWG Red
- TE Connectivity Insulated 20AWG to 24AWG