TE Connectivity AMP Universal Power Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$13.30

(exc. GST)

$14.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 4400$0.133$13.30
4500 - 8900$0.129$12.90
9000 +$0.128$12.80

*price indicative

Packaging Options:
RS Stock No.:
719-4402
Mfr. Part No.:
175154-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Crimp Terminal

For Use With

AMP Universal Power Connector Housing

Current

12A

Series

AMP Universal Power

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Maximum Wire Size mm²

1.4mm²

Contact Material

Brass

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Non Compliant

Universal Power Contacts


Use with Housings stock number 680-2411 typical

TE Connectivity Universal Power Range


Related links