TE Connectivity Dynamic 3000 Series Male Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 164-7891
- Distrelec Article No.:
- 304-50-347
- Mfr. Part No.:
- 175289-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save $68.00
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$1,329.00
(exc. GST)
$1,462.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1000 - 1000 | $1.329 | $1,329.00 | - |
| 2000 - 3000 | $1.295 | $1,295.00 | $68.00 |
| 4000 + | $1.275 | $1,275.00 | $216.00 |
*price indicative
- RS Stock No.:
- 164-7891
- Distrelec Article No.:
- 304-50-347
- Mfr. Part No.:
- 175289-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Dynamic 3000 Connector Housing | |
| Series | Dynamic 3000 | |
| Current | 15A | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.4mm² | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 29.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Dynamic 3000 Connector Housing | ||
Series Dynamic 3000 | ||
Current 15A | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.4mm² | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 29.3mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
TE Connectivity DYNAMIC D-3000 Series Contacts
DYNAMIC D-3000 series tab and receptacle contacts for use in DYNAMIC D-3000 series connector housings. These D-3000 series of contacts can be used in all housings in the same series and can conduct a high current of up to 15 A. When inserted into the housing a lance in the housing secures the contact into place and produces an audible click to confirm secure locking. The contact can also be easily removed using the correct tooling. The DYNAMIC D-3000 series terminals have a twist resistant box type receptacle and tab construction with 3 points of contact for increased electrical reliability. Two types of contact pressure are available for different applications; standard pressure for withstanding high numbers of insertions and withdrawals and high pressure for high vibration environments. These DYNAMIC D-3000 series crimp contacts are available with tin or gold plating to meet a range of applications.
Features and Benefits
• High current capacity of 15A
• Twist resistant box style design
• 3 point contact design for electrical reliability
• Standard and high pressure versions
• Tin and gold plating options
Applications
The DYNAMIC D-3000 connector series is used in combined signal and power applications in industrial machinery
Tyco Dynamic 3000 Series
- RS Stock No. 6831289
- Mfr. Part No. 175286-2
Each (In a Pack of 10)
$1.257
- RS Stock No. 7194672
- Mfr. Part No. 175286-3
Each (In a Pack of 50)
$2.249
- RS Stock No. 7194672P
- Mfr. Part No. 175286-3
Each (Supplied on a Reel)
$2.249
- RS Stock No. 7194676P
- Mfr. Part No. 175289-3
Each (Supplied in a Bag)
$1.883
Related links
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Dynamic 3000 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Dynamic 3000 Series Female Crimp Terminal 14 AWG Max
- Hammers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package











