TE Connectivity AMPMODU MOD II Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 719-0406
- Mfr. Part No.:
- 280530-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.31
(exc. GST)
$9.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 10 unit(s) shipping from 23 November 2026
- Final 45,820 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 2490 | $0.831 | $8.31 |
| 2500 - 4990 | $0.81 | $8.10 |
| 5000 + | $0.796 | $7.96 |
*price indicative
- RS Stock No.:
- 719-0406
- Mfr. Part No.:
- 280530-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMPMODU MOD II Connector Housing | |
| Current | 13A | |
| Series | AMPMODU MOD II | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.1mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 90°C | |
| Length | 27.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMPMODU MOD II Connector Housing | ||
Current 13A | ||
Series AMPMODU MOD II | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.1mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 90°C | ||
Length 27.1mm | ||
Standards/Approvals No | ||
TE Connectivity AMPMODU Mod II Connector Crimp Contacts
A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts
Application
• Automotive
• Portable Devices
• Gaming
• Medical
• Telecommunications
• Test and Measurement
2.54mm TE Connectivity AMPMODU Mod II Interconnect System
The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems
Related links
- TE Connectivity AMPMODU MOD II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD V Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD IV Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MOD I Series Crimp Contact 22 AWG Max
- TE Connectivity CST-100 II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMPMODU MTE Series Male Crimp Terminal 22 AWG Max
