TE Connectivity AMP Universal Power Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
709-9830
Distrelec Article No.:
304-50-340
Mfr. Part No.:
175156-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMP Universal Power Connector Housing

Series

AMP Universal Power

Current

12A

Minimum Wire Size AWG

20AWG

Minimum Wire Size mm²

0.5mm²

Contact Plating

Tin

Maximum Wire Size AWG

16AWG

Contact Material

Brass

Maximum Wire Size mm²

1.4mm²

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Universal Power Contacts


Use with Housings stock number 680-2411 typical

TE Connectivity Universal Power Range


Each (In a Pack of 50)
$0.221
Each (Supplied on a Reel)
$0.221
Each (In a Pack of 50)
$0.246
Each (Supplied on a Reel)
$0.246

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy