TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 709-9811
- Mfr. Part No.:
- 350547-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $8.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.44
(exc. GST)
$12.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 165 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | $2.288 | $11.44 | - |
| 100 - 370 | $2.20 | $11.00 | $8.80 |
| 375 - 1495 | $2.112 | $10.56 | $66.00 |
| 1500 + | $2.07 | $10.35 | $327.00 |
*price indicative
- RS Stock No.:
- 709-9811
- Mfr. Part No.:
- 350547-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Universal MATE-N-LOK Connector Housing | |
| Current | 19A | |
| Series | Universal MATE-N-LOK | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 6mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 22.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Universal MATE-N-LOK Connector Housing | ||
Current 19A | ||
Series Universal MATE-N-LOK | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 6mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 22.23mm | ||
Standards/Approvals No | ||
Mate-N-Lok Contacts for Sealed Connectors
Features:
The male contact comes in two versions:
• the rigid version is used with 2 to 4 way packages
• split version is recommended for 6 to 15 way packages, to reduce the connector insertion force
Blanking pins are provided to block off holes not containing contacts
• PCB Headers: 12
• Voltage Rating: 600 Vac/dc
• Temperature Range: -55 to +105 °C
• Mating Cycles: 50
• Insulation Material UL94V-2: Natural polyamide
• Insulation Material UL94V-0: White opaque Nylon 6.6
• Insulation Resistance: 1000 MΩ
• Contact Resistance: 3.5 mΩ
A tool designed for the Mate-N-Lok sealed connector is available separately see stock no. 366-2055
Application:
• Consumer Electronics
• Commercial
• HVAC
• Power Supplies
• Portable Devices
• Lighting
TE Connectivity Universal MATE-N-LOK™ Range
Related links
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
