Molex 5556 Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 670-4660
- Distrelec Article No.:
- 304-33-494
- Mfr. Part No.:
- 39-00-0184
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $19.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$97.10
(exc. GST)
$106.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,700 unit(s) shipping from 11 November 2026
- Plus 3,300 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.971 | $97.10 | - |
| 1000 - 2900 | $0.952 | $95.20 | $19.00 |
| 3000 + | $0.918 | $91.80 | $159.00 |
*price indicative
- RS Stock No.:
- 670-4660
- Distrelec Article No.:
- 304-33-494
- Mfr. Part No.:
- 39-00-0184
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Current | 9A | |
| Series | 5556 | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Current 9A | ||
Series 5556 | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Mini-Fit Series Crimp Terminal, 0.08 mm² Minimum Wire size, 9A Maximum Current - 39-00-0183
This female crimp terminal is designed to use with the Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. It is a crucial component in power, wire-to-board, and wire-to-wire applications. This terminal accommodates wire sizes between 0.08 and 0.35 mm² (28 AWG to 22 AWG) and operates effectively within a temperature range of -40 to +105 °C.
Features & Benefits
• Suitable for high current requirements with a maximum of 9A
• Gold plating enhances conductivity and corrosion resistance
• Compatible with various Mini-Fit connectors for flexible usage
• Crimp termination method ensures secure electrical connections
• Low contact resistance at 10 mΩ for efficient power transfer
Applications
• Ideal for automotive crimp connectors
• Utilised in power supply interconnections
• Used for reliable connections in consumer electronics
• Suitable for secure assembly in industrial machinery
• Employed in low-voltage wire harness constructions
How does the gold plating affect the performance?
The gold plating improves conductivity, reduces oxidation, and enhances overall reliability, allowing for efficient electrical connections.
Can it withstand multiple mating cycles?
Yes, it is designed for up to 30 mating cycles while maintaining performance and connection integrity.
What materials are used in its construction?
It is made from phosphor bronze with gold plating for the contacts, ensuring durability and excellent electrical performance.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Minifit Jr.™ Series
Related links
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
