TE Connectivity AMPMODU MOD II Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$16.30

(exc. GST)

$17.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
  • Plus 67,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.163$16.30-
1000 - 2900$0.159$15.902%
3000 - 7400$0.155$15.504%
7500 - 14900$0.151$15.107%
15000 +$0.147$14.709%

*price indicative

Packaging Options:
RS Stock No.:
495-8919
Distrelec Article No.:
304-50-392
Mfr. Part No.:
182206-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Product Type

Crimp Terminal

For Use With

AMPMODU MOD II Connector Housing

Current

3A

Series

AMPMODU MOD II

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.3mm²

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

80°C

Length

18.8mm

Standards/Approvals

No

Features:


• Tin plated contact

• Operating temperature range -40°C to 80°C

• Rugged

• Socket contact type

TE Connectivity AMPMODU Mod II Connector Crimp Contacts


A range of crimp socket contacts for use in AMPMODU Mod II connector housings. These AMPMODU Mod II contacts are available with tin or gold plating and for wire size ranges 24 to 20 AWG and 26 to 22 AWG. Part numbers 280530-x, 181270-x and 181271-x are standard pressure contacts. Part numbers 280708-x, 281556-x, 182206-x and 182207-x are high pressure contacts

Application


• Automotive

• Portable Devices

• Gaming

• Medical

• Telecommunications

• Test and Measurement

2.54mm TE Connectivity AMPMODU Mod II Interconnect System


The AMPMODU Interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU Interconnect system consists of board to board, wire to board and wire to wire connectors with a compact design. When combined, these connectors can be used in a wide variety of industrial applications and systems

Each (Supplied in a Bag)
$0.267
Each (In a Pack of 100)
$0.565
Each (In a Pack of 100)
$0.177
Each (In a Bag of 500)
$0.946

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy