Phoenix Contact RC Series Male Crimp Contact, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 287-7764
- Distrelec Article No.:
- 304-41-966
- Mfr. Part No.:
- 1603513
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$98.00
(exc. GST)
$108.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $1.96 | $98.00 |
*price indicative
- RS Stock No.:
- 287-7764
- Distrelec Article No.:
- 304-41-966
- Mfr. Part No.:
- 1603513
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | Circular Metric Connectors RC-5CP2000 | |
| Series | RC | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With Circular Metric Connectors RC-5CP2000 | ||
Series RC | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact is a single socket designed for turning. It features a crimping connection known for its vibration and temperature resistance, ensuring a secure assembly with high tensile strength.
Low contact resistance
Easy production monitoring
- RS Stock No. 2877765
- Mfr. Part No. 1603517
Each (In a Pack of 50)
$3.245
- RS Stock No. 0610108
- Mfr. Part No. 1605736
1 Pack of 50
$167.52
- RS Stock No. 2877763
- Mfr. Part No. 1603505
Each (In a Pack of 50)
$1.616
- RS Stock No. 2877762
- Mfr. Part No. 1603501
Each (In a Pack of 50)
$2.822
Related links
- Phoenix Contact RC Series Female Crimp Contact 16 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 14 AWG Max
- Phoenix Contact RC Series Male Crimp Contact 19 AWG Max
- Phoenix Contact SM-20KP005 Series Male Crimp Contact 16 AWG Max
- Molex 3545 Series Male Crimp Contact 16 AWG Max
- Phoenix Contact RC-5SP2000 VPE 500 Series Male Crimp Contact 18 AWG Max
- Phoenix Contact RC Series Female Crimp Contact 18 AWG Max
- Molex 3542 Series Female Crimp Contact 16 AWG Max











