Molex 35745 Series Male Crimp Terminal, 22 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 262-3528
- Mfr. Part No.:
- 357450110
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $36.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$22.50
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.225 | $22.50 | - |
| 1000 - 2400 | $0.189 | $18.90 | $36.00 |
| 2500 - 4900 | $0.177 | $17.70 | $120.00 |
| 5000 + | $0.166 | $16.60 | $295.00 |
*price indicative
- RS Stock No.:
- 262-3528
- Mfr. Part No.:
- 357450110
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | VersaBlade Standard Receptacle Housings | |
| Series | 35745 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With VersaBlade Standard Receptacle Housings | ||
Series 35745 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
Termination Type Crimp | ||
Standards/Approvals Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2021)10043-DC (17 Jan 2022) | ||
- COO (Country of Origin):
- KR
The Molex crimp terminal is made up of brass material and having tin plating. It has crimp or compression termination interface.
RoHS compliant
Low halogen
Related links
- Molex 35745 Series Male Crimp Terminal 20 AWG Max
- Molex 35745 Series Male Crimp Terminal 14 AWG Max
- Molex 35745 Series Male Crimp Terminal 24 AWG Max
- Molex 35745 Series Male Crimp Terminal, 18 AWG Min Crimp
- Molex 201447 Series Male Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Molex 217347 Series Male Crimp Terminal 20 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
